Samtec SFM-150-01-L-D-A

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
$ 7.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-150-01-L-D-A.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet8 pages2 years ago
Datasheet2 pages5 years ago
Datasheet1 page5 years ago

Samtec

JRH Electronics

Newark

Inventory History

3 month trend:
-50.00%

CAD Models

Download Samtec SFM-150-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.655
$ 14.08
$ 14.08
Stock
98
6,027
6,027
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Telecom and Datacom Connector, 100 Contact(s), Straight, Solder Terminal, Locking, Receptacle
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits, 2.79mm PC Tail Length
HIROSE ELECTRICFX2-100S-1.27DS(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-150-01-G-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-150-01-S-D
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip

Descriptions

Descriptions of Samtec SFM-150-01-L-D-A provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
1.27mm 1.27mm Double Row Tin 3.2A 100P -55鈩儈+125鈩 Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS
Connector Systems:board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:through Hole Mount; Product Range:tiger Eye Sfm Series; Contact Material:beryllium Copper Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-150-01-L-D-A.