Samtec SFM-120-02-S-D-A-P

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SFM Series
$ 4.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-120-02-S-D-A-P.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+117%

CAD Models

Download Samtec SFM-120-02-S-D-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.645
$ 3.64
$ 3.64
Stock
3,689
2,327
2,327
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Locking Ramp,Receptacle 1.27mm 2 40pin 3.2A 760nm SMD,P=1.27mm 28.57mm*4.19mm
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount
Amphenol Communications Solutions87022-620TR
Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 40 Positions, Plain Mounting style
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Amphenol Communications Solutions87471-620
FEM SMT W/POL HOLD DOWN-87471-620 | Amphenol FCI (Amphenol CS) 87471620
Amphenol Communications Solutions87023-620LF
Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 40 Positions, Locator Mounting style

Descriptions

Descriptions of Samtec SFM-120-02-S-D-A-P provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SFM Series
"High-Reliability Tiger Eye™ Socket Strips
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
HI-RELIABILITY TIG EYE SOCK STRIPS;
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM12002SDAP