Samtec SFM-120-02-L-D-A-P

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SFM Series
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-120-02-L-D-A-P.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Farnell

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SFM-120-02-L-D-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 4.71
$ 4.71
Stock
2,327
4,516
4,516
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-120-T2-LM-D-A
Amphenol Communications Solutions20021321-00040T4LF
40 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold"
Amphenol Communications Solutions87471-620
FEM SMT W/POL HOLD DOWN-87471-620 | Amphenol FCI (Amphenol CS) 87471620

Descriptions

Descriptions of Samtec SFM-120-02-L-D-A-P provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SFM Series
"High-Reliability Tiger Eye™ Socket Strips
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.