Samtec SFM-120-02-L-D-A-K

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SFM Series
$ 3.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-120-02-L-D-A-K.

JRH Electronics

Technical Drawing4 pages4 years ago

Upverter

Samtec

Newark

Sager Electronics

Inventory History

3 month trend:
+40.35%

CAD Models

Download Samtec SFM-120-02-L-D-A-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.466
$ 4.612
$ 4.612
Stock
2,236
2,088
2,088
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Gold, Nickel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-120-T2-LM-D-A
Amphenol Communications Solutions20021321-00040T4LF
40 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold"
Amphenol Communications Solutions87471-620
FEM SMT W/POL HOLD DOWN-87471-620 | Amphenol FCI (Amphenol CS) 87471620

Descriptions

Descriptions of Samtec SFM-120-02-L-D-A-K provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SFM Series
"High-Reliability Tiger Eye™ Socket Strips
Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
HI-RELIABILITY TIG EYE SOCK STRIPS;
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM120-02-L-D-A-K