Samtec FLE-120-01-G-DV-A

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FLE-120-01-G-DV-A.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+60.96%

CAD Models

Download Samtec FLE-120-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
HIROSE ELECTRICFX2-40S-1.27SV(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-40S-1.27SV(71)
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions87022-620TR
Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 40 Positions, Plain Mounting style
Amphenol Communications Solutions87024-625LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 50 Positions, Locator Mounting style.

Descriptions

Descriptions of Samtec FLE-120-01-G-DV-A provided by its distributors.

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Solder, FLE Series, Phosphor Bronze
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Wire-To-Board/Wire-To-Wire Connector
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube
.050 Tiger Beam Cost-effective Single Be
Connector, RCPT, 40POS, 2ROW, 1.27mm;
DESCRIPTION: .050 MICRO STRIPS
Connector, Rcpt, 40Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Product Range:Fle Series; Gender:Receptaclerohs Compliant: Yes |Samtec FLE-120-01-G-DV-A.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLE-120-01-G-DV-A.
  • FLE120-01-G-DV-A
  • FLE12001GDVA