Samtec SFM-110-L3-L-D-A

High-Reliability Tiger Eye Socket Strips Rohs Compliant: Yes |Samtec, Inc. SFM-110-L3-L-D-A
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-110-L3-L-D-A.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-4.06%

CAD Models

Download Samtec SFM-110-L3-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.115
$ 2.69
Stock
1,230
7,458
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
HIROSE ELECTRICFX2-20S-1.27DS(71)
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Automotive Tube
TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
TE Connectivity / AMP5-104078-1
Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec SFM-110-L3-L-D-A provided by its distributors.

High-Reliability Tiger Eye Socket Strips Rohs Compliant: Yes |Samtec, Inc. SFM-110-L3-L-D-A
Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole
Push-Pull,Receptacle 1.27mm 2 20pin 3.2A 250nm
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 20P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.