Samtec SFM-107-03-L-D-A

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-107-03-L-D-A.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages5 years ago
Datasheet1 page5 years ago

Samtec

JRH Electronics

Toby Electronics

CAD Models

Download Samtec SFM-107-03-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.827
Stock
27
27
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00014T4LF
Conn Socket Strip Receptacle 14 POS 1.27mm Solder ST Through Hole
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-107-01-G-D
".050" Tiger Eye High-Reliability Locking Socket Strip" |Samtec, Inc. SFML-107-T1-L-D-LC
Conn, Rcpt, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3000745

Descriptions

Descriptions of Samtec SFM-107-03-L-D-A provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 14P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.