Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLM-107-01-G-D

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-107-01-G-D.

Samtec

Datasheet1 page8 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-33.74%

CAD Models

Download Samtec SLM-107-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.85
$ 1.85
Stock
3,320
12,293
12,293
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00014T4LF
Push-Pull,Receptacle 2 14pin Push-pull type Female Socket Black Through hole mounting
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 7+7 contacts"
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Solder, Tiger Eye SFMC Series
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Amphenol Communications Solutions20021321-00014D4LF
14 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec SLM-107-01-G-D provided by its distributors.

Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole Tube
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
Push-Pull,Receptacle 1.27mm 2 14pin 5.2A 510nm gold Through hole mounting 8.89mm(Length)*5.08mm(height)
.050 x .100 Tiger Buy Low Prof Skt Strip
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM10701GD