Samtec SFM-105-03-S-D-LC

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-105-03-S-D-LC.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Electro Sonic

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-2.45%

CAD Models

Download Samtec SFM-105-03-S-D-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.297
$ 1.82
$ 1.82
Stock
7,777
300
300
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 5+5 contacts"
Amphenol Communications Solutions20021311-00012T4LF
12 Position Receptacle Connector 0.050 (1.27mm) Through Hole Gold
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 5+5 contacts"

Descriptions

Descriptions of Samtec SFM-105-03-S-D-LC provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
"High-Reliability Tiger Eye™ Socket Strips
Push-Pull,Receptacle 1.27mm 2 10pin 3.2A 760nm 10.29mm*3.68mm
1.27mm 1.27mm Double Row Tin 3.2A -55鈩儈+125鈩 250V 10P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)
1.27MM TIGER EYE HR SCKT STRIP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM10503SDLC