Samtec SEAF-40-06.5-S-08-2-A-K-TR

1.27mm 8 320P Standing paste SMD, P=1.27mm Board-to-Board and Backplane Connector ROHS
$ 18.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SEAF-40-06.5-S-08-2-A-K-TR.

Samtec

Datasheet1 page8 years ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+29.80%

CAD Models

Download Samtec SEAF-40-06.5-S-08-2-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.42
$ 19.31
$ 19.31
Stock
30,949
12,486
12,486
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
320
-
-
Number of Rows
8
8
8
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"
1.27mm 8 400P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84501-101LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions74221-101LF
400 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Samtec SEAF-40-06.5-S-08-2-A-K-TR provided by its distributors.

1.27mm 8 320P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Conn, Array Female, 320Pos, 8Row, 1.27Mm; Mezzanine Connector Type:High Density Array, Female; Pitch Spacing:1.27Mm; No. Of Rows:8Rows; No. Of Contacts:320Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec, Inc. SEAF-40-06.5-S-08-2-A-K-TR
Female,High Density Array 1.27mm 8 320pin 8.5mm,9.5mm,10mm,13mm,13.5mm,15.5mm,17.5mm,19.5mm 6.55mm 760nm SMD,P=1.27mm 57.46mm*10.74mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-SEAF-40-06.5-S-08-2-A-K-TR
  • SEAF-40-06.5-S-08-2-A-K-TR.
  • SEAF-40-06.5-S-08-2-A-KTR
  • SEAF40065S082AKTR