Amphenol Communications Solutions 84501-101LF

300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
$ 19.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 84501-101LF.

IHS

Datasheet4 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-0.45%

CAD Models

Download Amphenol Communications Solutions 84501-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84553-101LF
300 Position BGA Receptacle, 8mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 10Row 300P 3.5Mm Sh
1.27mm 6 320P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Amphenol Communications Solutions 84501-101LF provided by its distributors.

300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
CONN; RECT.; RECEPT.; BGA; 300 POS; 4 MM (HT); 1.27MM X 1.27MM ARRAY; MEG-ARRAY
1.27mm 10 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Board to Board RCP 300 POS 1.27mm Solder ST SMD T/R
SMT CONN # OF PINS 300 4MM RECEPTACLE
CONN ARRAY RCPT 300POS SMD GOLD
Array,Female Sockets 10 300pin SMD,P=1.27mm
MEG-ARRAY LEAD FREE-300 POS RECP 4MM W/CAP
CUT TAPE MEG-ARRAY RECEPT 300POS 4
STACKING CONNECTOR, RECEPTACLE, 300 POSITION, 1.27MM; Product Range:FCI MEG-Array Series; No. of Contacts:300Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:10Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84501-101-LF
  • 84501-101LF.