Samtec S2M-130-01-L-D

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts
$ 5.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-130-01-L-D.

Sager Electronics

Datasheet1 page7 years ago
Datasheet2 pages5 years ago

Samtec

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec S2M-130-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
SAMTEC SMM-130-01-S-D Board-To-Board Connector, SMM Series, 60 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
SAMTEC SMM-135-01-S-D Board-To-Board Connector, SMM Series, 70 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
Conn Socket Strip RCP 44 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts

Descriptions

Descriptions of Samtec S2M-130-01-L-D provided by its distributors.

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts
High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch
SAMTEC - S2M-130-01-L-D - CONNECTOR, RECEPTACLE, 2MM, 60WAY
TIGER EYE CONTACT Rectangular Connector Receptacle
2.00 MM TIGER EYE PCB MOUNT SOC
CONNECTOR, RECEPTACLE, 2MM, 60WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Receptacle; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.