Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8560-4500PL

.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8560-4500PL.

IHS

Datasheet5 pages18 years ago

Newark

Inventory History

3 month trend:
-97.01%

CAD Models

Download 3M 8560-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount
Amphenol Communications Solutions66953-030LF
VERT CARD CONN 30AU D/R-66953-030LF | Amphenol FCI (Amphenol CS) 66953030LF
80000909186 929852-01-36-Ra=72/.100/str/skt/2R/.125/bm/10U/r Rohs Compliant: Yes
Push-Pull Receptacle, 2.54mm Pitch, 50-Pin, 1A, Gold Plated, Gray, TH, 68.1mm L × 7.1mm H
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of 3M 8560-4500PL provided by its distributors.

.100" × .100" Centerbump Polarization with Straight Solder Tails, 10 - 64 contacts
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
SOCKET, PCB, 60WAY; Pitch Spacing: 2.54mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: 8500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8560-4500 PL
  • 8560-4500PL.
  • JE-1503-1880-4
  • JE150318804