Descriptions of Samtec S2M-125-01-L-D provided by its distributors.
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Wire-To-Board Connector, S2M Series, Through Hole, Receptacle, 50, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
SAMTEC - S2M-125-01-L-D - CONNECTOR, RECEPTACLE, 2MM, 50WAY
Push-Pull,Socket 2mm 2 50pin 2.6A 250nm 50.35mm
2.00 MM TIGER EYE PCB MOUNT SOC
2.00MM TIGER EYE H.RELIAB.SKT.
CONNECTOR, RECEPTACLE, 2MM, 50WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)