Samtec S2M-125-01-S-D

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
$ 8.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec S2M-125-01-S-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages10 years ago

Sager Electronics

Farnell

JRH Electronics

CAD Models

Download Samtec S2M-125-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, with jackscrews, 25+25 contacts
BOARD-BOARD CONN, SOCKET, 50WAY, 2ROW; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:50; Gender:
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Solder, MMS Series, Phosphor Bronze
Conn Socket Strip F 50 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec S2M-125-01-S-D provided by its distributors.

PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch
High Reliability Tiger Eye™ Discrete Wir
CONNECTOR, RECEPTACLE, 2MM, 50WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Receptacle; No. of Contacts:50; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.