Harwin M80-4105042

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 17.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4105042.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
+36.11%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, with jackscrews, 25+25 contacts
BOARD-BOARD CONN, SOCKET, 50WAY, 2ROW; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:50; Gender:
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Solder, MMS Series, Phosphor Bronze
Conn Socket Strip F 50 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Harwin M80-4105042 provided by its distributors.

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Wire-To-Board Connector, Vertical, Datamate J-Tek M80-4 Series, Through Hole, Receptacle, 50, 2 Mm Rohs Compliant: Yes |Harwin M80-4105042
CONNECTOR, RCPT, 50POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4105042 .