Samtec RSM-105-02-T-D

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-105-02-T-D.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.71%

CAD Models

Download Samtec RSM-105-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.485
$ 1.485
Stock
1,645
1,798
1,798
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-105-01-T-D
Amphenol Communications Solutions87471-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
20021321-00010T4LF-RCPT SMT | Amphenol FCI (Amphenol CS) 2002132100010T4LF
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-104-01-T-D
Amphenol Communications Solutions87023-605LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec RSM-105-02-T-D provided by its distributors.

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 1.27mm 2 10pin 3.1A SMD,P=1.27mm
SMT MICRO SOCKET STRIP .050"" X .100
Connector, Receptacle, 10 Contacts, 2 Rows, Surface Mount, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-105-02-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM-10502TD
  • RSM10502TD