Samtec RSM-104-02-T-D

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-104-02-T-D.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+5.67%

CAD Models

Download Samtec RSM-104-02-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.893
$ 1.504
Stock
2,087
291
Authorized Distributors
6
6
Gender
-
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Tin
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-104-01-T-D
Amphenol Communications Solutions20021311-00008T4LF
Signal and Industrial Connectors; AMPHENOL; 20021311-00008T4LF; Straight; 2; Solder; 8
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-104-01-F-D
Amphenol Communications Solutions20021321-00008T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-105-01-T-D
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Picoflex® T/R

Descriptions

Descriptions of Samtec RSM-104-02-T-D provided by its distributors.

Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Layer
Push-Pull,Receptacle 1.27mm 2 8pin 3.1A SMD,P=1.27mm
SMT MICRO SOCKET STRIP .050"" X .100
Connector, Receptacle, 8 Contacts, 2 Rows, Surface Mount, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-104-02-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM-10402TD
  • RSM10402TD