Amphenol Communications Solutions 20021311-00008T4LF

Signal and Industrial Connectors; AMPHENOL; 20021311-00008T4LF; Straight; 2; Solder; 8
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 20021311-00008T4LF.

Electro Sonic

Datasheet3 pages10 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
+23.09%

CAD Models

Download Amphenol Communications Solutions 20021311-00008T4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Communications Solutions20021321-00008T4LF
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Straight
Amphenol Communications Solutions20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-104-01-T-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-103-01-F-D
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Mount, SLM Series
Conn, Rcpt, 6Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Harwin M52-5000645

Descriptions

Descriptions of Amphenol Communications Solutions 20021311-00008T4LF provided by its distributors.

Signal and Industrial Connectors; AMPHENOL; 20021311-00008T4LF; Straight; 2; Solder; 8
Conn Socket Strip Receptacle 8 POS 1.27mm Solder ST Through Hole
RCPT VT TH-20021311-00008T4LF | Amphenol FCI (Amphenol CS) 2002131100008T4LF
1.27mm (0.05in.) pitch, Receptacle Top entry, 8 contacts
Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 8 Pos, Recept
Push-Pull,Receptacle 1.27mm 2 8pin 1A 250nm 3.81mm
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 8POS DUAL VERT T/H
1.27 MM BTB VT DIP TYPE RECEPT
L-845/722 Hex Wrench Installation Tool
Connector, Rcpt, 8Pos, 2Row, 1.27Mm; Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole; Product Range:fci Minitek127 20021311 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002131100008T4LF