Samtec QTH-060-01-L-D-A

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-L-D-A.

Upverter

Datasheet6 pages4 years ago
Technical Drawing2 pages6 years ago

Samtec

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+4.30%

CAD Models

Download Samtec QTH-060-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.172
$ 4.172
Stock
2,066,662
138,124
138,124
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
120
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
HIROSE ELECTRICFX8C-120P-SV(91)
120 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX8C-140P-SV1(91)
Header,Outer Shroud Contacts 600¦Ìm 2 140pin 6mm,11mm 5.45mm SMD,P=0.6mm 48.6mm*48.6mm*6.5mm
HIROSE ELECTRICFX8C-100P-SV4(91)
Stacking Board Connector, 100 Contacts, Header, 0.6 mm, Surface Mount, 2 Rows
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec QTH-060-01-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Straight, Solder, Surface Mount
Header, 0.5Mm, Dual, 120Way; Product Range:Qth Series; No. Of Contacts:120Contacts; Gender:Header; Pitch Spacing:0.5Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:3.9Mm; Contact Plating:Gold Plated Contacts;rohs Compliant: Yes |Samtec, Inc. QTH-060-01-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH-060-01-LDA
  • QTH060-01-L-D-A
  • QTH06001LDA