What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec QTH-060-01-F-D-A

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
$ 4.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-F-D-A.

Official Datasheet10 years ago

Inventory History

3 month trend:
-32.55%

CAD Models

Download Samtec QTH-060-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.251
$ 4.678
$ 4.678
Stock
162,887
2,086,044
2,086,044
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
120
120
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
HIROSE ELECTRICFX8C-120P-SV(91)
120 CONTACT(S) MALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT
HIROSE ELECTRICFX8C-140P-SV1(91)
Header,Outer Shroud Contacts 600¦Ìm 2 140pin 6mm,11mm 5.45mm SMD,P=0.6mm 48.6mm*48.6mm*6.5mm
HIROSE ELECTRICFX8C-100P-SV4(91)
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec QTH-060-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 120 Contacts, Straight, Solder, Surface Mount
Mezzanine Conn, Hdr, 120Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qth Series Rohs Compliant: Yes |Samtec, Inc. QTH-060-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH06001FDA