Samtec QTE-040-04-L-D-A-TR

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
$ 6.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTE-040-04-L-D-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing7 pages8 years ago

Sager Electronics

Farnell

Newark

CAD Models

Download Samtec QTE-040-04-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.529
$ 9.523
$ 9.523
Stock
296
25,834
25,834
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
80
80
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip

Descriptions

Descriptions of Samtec QTE-040-04-L-D-A-TR provided by its distributors.

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
Mezzanine Connector, High-Speed Ground Plane, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount
.8mm DOUBLE ROW MI TERMINAL ASSEMBLY
SAMTEC, INC QTE-040-04-L-D-A-TR
Connector, Stacking, Header, 80 Position, 2Row, 0.8Mm; Rango De Producto:Serie Qte; Género:Cabezal; Espaciado, Paso:0.8Mm; Núm. De Contactos:80; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado |Samtec QTE-040-04-L-D-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.