Samtec BTE-040-01-F-D-A

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BTE-040-01-F-D-A.

Samtec

Datasheet1 page8 years ago

HQonline

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-12.59%

CAD Models

Download Samtec BTE-040-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
0.8mm 2 80P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 80P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
TE Connectivity3-5177986-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-084409LF
CONN PLUG 80POS SMD GOLD / 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Samtec BTE-040-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze
SMD Board-to-Board and Backplane Connector ROHS
Conn Micro Terminal HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray
CONNECTOR, HEADER, 80 POSITION, 2ROW, 0.8MM
.8MM DOUBLE ROW SOCKET ASSEMBLY
Connector, Header, 80 Position, 2Row, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec, Inc. BTE-040-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTE-040-01-F-D-A.
  • BTE-040-01-F-D-A..
  • BTE04001FDA