Samtec QSS-075-01-F-D-A-GP

0.64mm 2 150P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 5.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSS-075-01-F-D-A-GP.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+10.23%

CAD Models

Download Samtec QSS-075-01-F-D-A-GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity5-5179010-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179010-6
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec QSS-075-01-F-D-A-GP provided by its distributors.

0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Center Strip Contacts,Socket 640¦Ìm 2 150pin 3.63mm 76nm SMD,P=0.64mm 70.9mm*7.49mm
"0.635 mm Q Strip® High-Speed Ground Plane Socket Strip"
Conn Socket Strip SKT 150 POS 0.635mm Solder ST Top Entry SMD Tray
SAMTEC QSS-075-01-F-D-A-GP Board-To-Board Connector, High Speed, QSS Series, 150 Contacts, Receptacle, 0.635 mm, Solder
DESCRIPTION: .635mm DOUBLE ROW HS SOCKET ASSEMBLY
SOCKET, 0.635MM, HIGH SPEED, 2X75WAY;
Connector, Rcpt, 150Pos, 2Row, 0.635Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:150Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. QSS-075-01-F-D-A-GP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSS-07501FDAGP
  • QSS07501FDAGP