Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-5179010-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179010-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.25%

CAD Models

Download TE Connectivity 5-5179010-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 9.884
Stock
38,571
69
Authorized Distributors
6
6
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
120
120
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61082-121402LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions61082-121400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity5177983-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Amphenol Communications Solutions61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of TE Connectivity 5-5179010-5 provided by its distributors.

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
CONN RCPT 120POS SMD GOLD / 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
TE CONNECTIVITY / AMP 5-5179010-5Stacking Board Connector, Vertical, FH Series, Receptacle, 0.8 mm, 120 Contacts, Solder
Connector, STACK, RCPT, 120POS, 2ROW; Product Range:FH Series; No. of Contacts:120Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
0.8FH,R13H.5,120,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 120 Centerline (Pitch): .8 mm PCB Mount Receptacle Vertical Board-to-Board 120 | Receptacle Connector: Free Height & PCB Mount For Parallel Stacking | Part Number: 5-5179010-5 | Internal Number: 5-5179010-5 | Alias Number: 1376459 | .8 mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376459
  • 5-5179010-5 .
  • 5-5179010-5.