TE Connectivity 5-5179009-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
$ 6.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179009-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

Farnell

TE Connectivity

Inventory History

3 month trend:
+45.97%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions61082-121402LF
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions61082-121400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 120 Contacts, Surface Mount, Beryllium Copper
TE Connectivity5-5179010-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity5177983-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5-5179009-5 provided by its distributors.

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 9MM, 120WAY; Product Range: FH Series; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating:
0.8FH,R09H.5,120,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 5-5179009-5 | Internal Number: 5-5179009-5 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551790095