Samtec QSH-060-01-L-D-A-K

Mezzanine Connector, Ground Plane, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-060-01-L-D-A-K.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Newark

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+14.61%

CAD Models

Download Samtec QSH-060-01-L-D-A-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
Center Strip Contacts,Receptacle 640¦Ìm 2 140pin 6mm,7mm,8mm,9mm,10mm 4.2mm 250nm SMD,P=0.635mm
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg

Descriptions

Descriptions of Samtec QSH-060-01-L-D-A-K provided by its distributors.

Mezzanine Connector, Ground Plane, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount
CONNECTOR, STACKING, RCPT, 120POS, 2ROW; Product Range: QSH Series; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Samtec QSH-060-01-L-D-A-K.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH-060-01-L-D-A-K.
  • QSH06001LDAK