Molex 52885-1474

CONNECTOR, STACKING, RCPT, 140POS, 2ROW, 0.635MM; Series: SlimStack; Pitch Spacin
$ 12.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52885-1474.

element14 APAC

Datasheet5 pages7 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.71%

CAD Models

Download Molex 52885-1474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
Amphenol Communications Solutions61082-141402LF
Conn Fine PitchConnector RCP 140 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R

Descriptions

Descriptions of Molex 52885-1474 provided by its distributors.

CONNECTOR, STACKING, RCPT, 140POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacin
Center Strip Contacts, Receptacle, 640μm Pitch, 2 Rows, 140-Pin, 6-10mm Lengths, 4.2mm Height, Gold Plated, SMD, P=0.635mm
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 6.00 to 10.00mm Mated Height, 6.40mm Mated Width, with Vacuum Pick-Up Area, 140 Circuits
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
0.635mm Pitch SlimStack Receptacle Surface Mount Dual Row Vertical Stacking 6.00 to 10.00mm Stacking Heights Embossed Tape with Cover Packaging 140 Circuits
RECEPTACLE, 140WAY; Series:SlimStack; Pitch Spacing:0.635mm; No. of Contacts:140; Gender:Receptacle; Contact Plating:Gold; Row Pitch:4.8mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528851474
  • 528851474
  • 528851474.