Samtec BSH-060-01-L-D-A-TR

0.5mm 2 Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-060-01-L-D-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

element14 APAC

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-13.00%

CAD Models

Download Samtec BSH-060-01-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 2.9
$ 2.9
Stock
151,045
2,004,585
2,004,585
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
Board To Board & Mezzanine Connectors 0.4 Btb Ra Rec Hsg Assy 90Ckt Embstppkg

Descriptions

Descriptions of Samtec BSH-060-01-L-D-A-TR provided by its distributors.

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Basic Blade & Beam Socket Strip"
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Surface Mount, Phosphor Bronze
Conn Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD T/R
MEZZANINE CONN, RCPT, 120POS, 2ROW;
Mezzanine Conn, Rcpt, 120Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. BSH-060-01-L-D-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-060-01-L-D-A-TR..
  • BSH06001LDATR