Samtec QSE-040-01-F-D

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-040-01-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing5 pages9 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec QSE-040-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.53
$ 4.43
$ 4.43
Stock
33
13,269
13,269
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-083422LF
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions.
Amphenol Communications Solutions61082-082400LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec QSE-040-01-F-D provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Mezzanine Connector, 0.8 mm, 2 Rows, 80 Contacts, Phosphor Bronze
Conn Socket Strip SKT 80 POS 0.8mm Solder ST SMD
Center Strip Contacts,Receptacle 800¦Ìm 2 80pin 5mm,8mm,11mm,14mm,16mm,19mm,25mm 3.25mm 76nm SMD,P=0.8mm 41.27mm*7.49mm
.8mm DOUBLE ROW MI SOCKET ASSEMBLY
Connector, Rcpt, 80Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qse Series Rohs Compliant: Yes |Samtec, Inc. QSE-040-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE-040-01-F-D.