Samtec QSE-020-01-F-D-A

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-020-01-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing5 pages9 years ago

Newark

Master Electronics

Sager Electronics

HQonline

Inventory History

3 month trend:
-1.39%

CAD Models

Download Samtec QSE-020-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 3.9
$ 3.9
Stock
310,508
247,676
247,676
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
800 µm
800 µm
800 µm
Number of Positions
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.8mm Pitch DIL Vertical SMT Socket Assembly, location pegs, 4mm height, gold, 20+20 contacts
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
TE Connectivity3-5177986-1
CONN PLUG 40POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
TE Connectivity5084616-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec QSE-020-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:Receptacle Rohs Compliant: Yes |Samtec QSE-020-01-F-D-A.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE-020-01-F-D-A.
  • QSE020-01-F-D-A
  • QSE02001FDA