TE Connectivity 5084616-1

Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
$ 2.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5084616-1.

Newark

Datasheet5 pages2 years ago
Datasheet13 pages20 years ago
Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
+68.48%

CAD Models

Download TE Connectivity 5084616-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61082-041406LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Bergstak® T/R
Amphenol Communications Solutions61083-041400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
Amphenol Communications Solutions61083-044602LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
TE Connectivity / AMP5179009-1
Stacking Connector Receptacle 40 Position 0.8mm Solder Straight Surface Mount
TE Connectivity3-5177986-1
CONN PLUG 40POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications

Descriptions

Descriptions of TE Connectivity 5084616-1 provided by its distributors.

Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD T/R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 5084616-1.
0.8FH,R13H.5,040,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5084616-1.