Samtec QFS-052-04.25-L-D-PC4

0.64mm 2 112P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 9.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QFS-052-04.25-L-D-PC4.

HQonline

Technical Drawing5 pages7 years ago

Samtec

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+22.59%

CAD Models

Download Samtec QFS-052-04.25-L-D-PC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Stacking Board Connector, Receptacle, 0.8 Mm, 100, Surface Mount, Gold Plated Contacts
TE Connectivity5-5179010-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec QFS-052-04.25-L-D-PC4 provided by its distributors.

0.64mm 2 112P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
SAMTEC QFS-052-04.25-L-D-PC4 Board-To-Board Connector, High Speed, QFS Series, 104 Contacts, Receptacle, 0.635 mm, Solder
CONNECTOR, RCPT, 104POS, 2ROW, 0.635MM; Pitch Spacing: 0.635mm; No. of Contacts: 104Contacts; Gender: Receptacle; Product Range: QFS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pla
Socket, 0.635Mm, High Speed, 2X52 Position; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:104Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QFS-052-04.25-L-D-PC4

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QFS-052-04-25-L-D-PC4
  • QFS-052-04.25-L-D-PC4.
  • QFS0520425LDPC4
  • S-QFS-052-04.25-L-D-PC4