Samtec QSS-050-01-F-D-A

0.64mm 2 100P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSS-050-01-F-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

HQonline

Toby Electronics

Inventory History

3 month trend:
+21.97%

CAD Models

Download Samtec QSS-050-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 4.8
$ 4.8
Stock
33,015
67,166
67,166
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
635 µm
635 µm
635 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Conn Micro High Speed Socket Strip SKT 104 POS 0.635mm Solder ST Top Entry SMD Q2™ Tray
Stacking Board Connector, Receptacle, 0.8 Mm, 100, Surface Mount, Gold Plated Contacts
TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions61082-101400LF
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST Top Entry SMD Bergstak® Tube
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec QSS-050-01-F-D-A provided by its distributors.

0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Q Strip® High-Speed Ground Plane Socket Strip"
SAMTEC - QSS-050-01-F-D-A - SOCKET, 0.635MM, HIGH SPEED, 2X50WAY
Conn Socket Strip SKT 100 POS 0.635mm Solder ST SMD Tray
.635mm DOUBLE ROW HS SOCKET ASSEMBLY
Mezzanine Conn, Rcpt, 100Pos, 0.635Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSS-050-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSS-05001FDA
  • QSS05001FDA