Samtec PCMS-134-02-S-D

Conn PCMCIA SKT 68 POS 1.27mm Solder ST Edge Mount Tube 1A/Contact
$ 8.6

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PCMS-134-02-S-D.

_legacy Avnet

Datasheet1 page14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol95622-004LF
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553
Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
Amphenol Communications Solutions10033853-052FSLF
DDR II 0.6mm PITCH 200 POS STANDARD TYPE ASSY | CONN SKT SODIMM 200POS SMD
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
Amphenol Communications Solutions95622-003
Conn PCMCIA RCP 68 POS 1.27mm Solder RA SMD

Descriptions

Descriptions of Samtec PCMS-134-02-S-D provided by its distributors.

Conn PCMCIA SKT 68 POS 1.27mm Solder ST Edge Mount Tube 1A/Contact
.050 x .050 EDGE MOUNT SOCKET ASSEMBLY
Memory / Card Type:pcmcia Card; Insert & Eject Mechanism:-; No. Of Contacts:34Contacts; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Product Range:pcms Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMS-134-02-S-D.