Molex 49619-1611

Right Angle Surface Mount Memory & Sim Card Connector, With Solder Termination
$ 2,265.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 49619-1611.

Molex

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKR
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Memory Card Conn ASSY FOR PUSH-PUSH 6 USH 6 PINS
Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
Amphenol95622-004LF
PCMCIA Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 49619-1611 provided by its distributors.

RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
Connector & Ejector 18-Pin Normal Std-Top 2.75mm Combo microSD/SIM TH, SMD, Top Mount 16.65mm L
Conn Micro SD Card/SIM SKT 18 POS 1.09mm/1.27mm Solder RA SMD 0.5A T/R
1.10mm/1.27mm Pitch microSD Card Combo Connector, 8-Pin microSD Reverse Mount with Detect Switch, and 8-Pin SIM, Normal Mount, Right Entry Type
CONNECTOR, MICRO SD, SIM SOCKET, 18POS; Product Range: 49619 Series; Connector Type: Micro SD, SIM Socket; No. of Contacts: 18Contacts; Contact Material: Copper Alloy, Phosphor Bronze; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0496191611
  • 496191611