Samtec MW-04-03-F-D-115-075

Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MW-04-03-F-D-115-075.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

CAD Models

Download Samtec MW-04-03-F-D-115-075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.183
$ 1.78
Stock
40,180
18,060
Authorized Distributors
5
6
Gender
Male
Male
Pitch
1 mm
1 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Samtec MW-04-03-F-D-115-075 provided by its distributors.

Board to Board & Mezzanine Connectors 1.00 mm Flex Stack, Flexible Micro Board Stacker, Surface Mount
Gold Standing paste 8P 1mm Double Row Black 1mm SMD,P=1mm Pin Headers ROHS
Conn Board Stacker HDR 8 POS 1mm Solder ST SMD
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Black Insulator, Receptacle
SMT BOARD STACKER 1MM (.039"")
SAMTEC, INC MW-04-03-F-D-115-075

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.