Samtec FTM-104-03-F-DV

Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTM-104-03-F-DV.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec FTM-104-03-F-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"1.00 Mm Surface Mount Micro Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. FTMH-104-03-L-DV
Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, FTS Series
CONN HDR 9POS SMD GOLD / 9 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Samtec FTM-104-03-F-DV provided by its distributors.

Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip
Header, 1Mm, Smd, 8 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount; Product Range:Ftm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. FTM-104-03-F-DV
8pin 1mm 2 1mm Cuttable,Header,Push-Pull 2.8A 76nm SMD,P=1mm
Conn Unshrouded Header HDR 8 POS 1mm Solder ST SMD
SMT MICRO TERMINAL STRIP 1MM (.039"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTM-10403FDV
  • FTM10403FDV