Samtec MUSBR-05-F-O-A-SM-A

USB Connector, Mini USB Type A, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
$ 0.602
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MUSBR-05-F-O-A-SM-A.

Farnell

Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734248-0
Conn FPC Connector SKT 10 POS 1mm Solder ST SMD Tape
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
MOLEX 87340-0624 MGrid Rec SMT VLPR2 /Pg .38AuLF 6Ckt

Descriptions

Descriptions of Samtec MUSBR-05-F-O-A-SM-A provided by its distributors.

USB Connector, Mini USB Type A, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Mini USB Type A F 5 POS Solder ST SMD 5 Terminal 1 Port Tray
.050 Low Profile Tiger Eye IDC Ribbon Ca
HIGH RETENTION MINI USB 2.0 TYPE A
SAMTEC, INC MUSBR-05-F-O-A-SM-A
MINI USB, 2.0 TYPE A, RECEPTACLE, SMT; USB Connector Type: Mini USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 5Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Phos

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.