Samtec MTSW-104-07-T-S-120-RA

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-104-07-T-S-120-RA
$ 0.165
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-104-07-T-S-120-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.338
Stock
6,104
25,499
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
-
Contact Plating
Tin
Gold
Housing Material
Polyester
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn, R/A Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-104-08-T-S-RA .
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.54mm Solder Tail (25) - Fast Stock(mc)
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0
Amphenol Communications Solutions68016-404HLF
CONN HEADER R/A 4POS 2.54MM / Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Amphenol Communications Solutions68015-404HLF
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of Samtec MTSW-104-07-T-S-120-RA provided by its distributors.

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-104-07-T-S-120-RA
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
"Variable Height PCB Header Strips
4pin 2.54mm 1 Cuttable,Header,Push-Pull 3A 10.16mm*7.42mm
MODIFIED .025"" SQ. POST HEADER .100
DESCRIPTION: MODIFIED .025 SQUARE POST TERMINAL

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW10407TS120RA