Samtec MTSW-102-24-H-T-225

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-102-24-H-T-225
$ 0.831
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-102-24-H-T-225.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTSW-102-24-H-T-225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.381
Stock
100
11,822
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
3
3
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyester
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole, TSW Series
Board Stackers & Spacers, Pin Header, 5.08 mm, 6 Contacts, Solder, 3 Rows, 2.54 mm, DW Series
Flexible Board Stacking Header With Fixed Tail Length |Samtec, Inc. DW-02-08-F-T-200

Descriptions

Descriptions of Samtec MTSW-102-24-H-T-225 provided by its distributors.

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-102-24-H-T-225
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Variable Height PCB Header Strips
MODIFIED .025"" SQ. POST HEADER .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW10224HT225