Samtec DW-02-08-F-T-200

Flexible Board Stacking Header With Fixed Tail Length |Samtec, Inc. DW-02-08-F-T-200
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-02-08-F-T-200.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.388
$ 0.65
Stock
27
8,281
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
3
3
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyester
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Stackers & Spacers, Pin Header, 5.08 mm, 6 Contacts, Solder, 3 Rows, 2.54 mm, DW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 6 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec DW-02-08-F-T-200 provided by its distributors.

Flexible Board Stacking Header With Fixed Tail Length |Samtec, Inc. DW-02-08-F-T-200
Gold Direct Insert 6P 2.54mm Triple row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
Conn Board Stacker HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk
DW - Samtec 2.54mm Board Stacker 10.92mm Overall Pin Length
Rectangular Connector Board Spacer
DUAL BODY BOARD SPACER .100"" (2,54MM)
CONN HDR 6POS 0.1 STACK T/H GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DW0208FT200