Samtec MTMM-108-02-T-S-180

Pin Header, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole, MTMM Series
$ 0.44
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-108-02-T-S-180.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTMM-108-02-T-S-180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2041145-8
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 8P
TE Connectivity2-173983-8
Conn IDC Connector HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box
Pin Header, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole, TMM Series
Stacking Board Connector, TW Series, 8 Contacts, Header, 2 mm, Through Hole, 1 Rows
Stacking Board Connector, TW Series, 8 Contacts, Header, 2 mm, Through Hole, 1 Rows
8 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2510846

Descriptions

Descriptions of Samtec MTMM-108-02-T-S-180 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Header, 2 Mm, Through Hole, 8 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. MTMM-108-02-T-S-180

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTMM10802TS180