TE Connectivity 2041145-8

8pin 2mm 1 Header,Locking Ramp 3A 2.03μm tin Through hole mounting 18mm(Length)*7.7mm(height)
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041145-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-10.82%

CAD Models

Download TE Connectivity 2041145-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-14
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tray
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 6 Circuits
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
CONN, HEADER, 8POS, 1ROW, 2MM; Available until stocks are exhausted Alternatives available
TE Connectivity292253-8
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
TE Connectivity292161-8
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of TE Connectivity 2041145-8 provided by its distributors.

8pin 2mm 1 Header,Locking Ramp 3A 2.03μm tin Through hole mounting 18mm(Length)*7.7mm(height)
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Poly Bag
Pin header, 8 pole, pitch 2 mm, angled, natural, 2041145-8
Connector, R/A, HEADER, 8POS, 1ROW, 2mm;
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 8POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041145-8 .
  • 2041145-8.