TE Connectivity 2-173983-8

Conn IDC Connector HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-173983-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2041145-8
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 8P
TE Connectivity292253-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Pin Header, Signal, 2 mm, 1 Rows, 8 Contacts, Through Hole Right Angle, Micro-Latch 53254
Pin Header, Board-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole, TMM Series
8 Pos. Male Sil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2510846
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 7 Circuits

Descriptions

Descriptions of TE Connectivity 2-173983-8 provided by its distributors.

Conn IDC Connector HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box
Conn IDC Connector HDR 8 POS 2mm IDT RA Cable Mount Tray
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream-yell Insulator, Plug
CONNECTOR, HEADER, 8POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:CT AMP IN Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
AMP CT MT AMP-IN HDR-H YEL 8P PCB Connector Type: PCB Mount One-Piece IDC Connector PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Centerline (Pitch): .079 in Centerline (Pitch): 2 mm PCB Mount One-Piece IDC Connector Horizontal Wire-to-Board .079" | Board-In Connector | Part Number: 2-173983-8 | Internal Number: 2-173983-8 | .079" | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-173983-8 .