Samtec MTMM-103-07-G-D-360

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, MTMM Series
$ 0.721
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-103-07-G-D-360.

Newark

Datasheet1 page8 years ago

Samtec

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.78%

CAD Models

Download Samtec MTMM-103-07-G-D-360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions98414-G06-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, FCI Minitek
Amphenol Communications Solutions98414-G06-06ULF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions57102-F08-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek Bulk

Descriptions

Descriptions of Samtec MTMM-103-07-G-D-360 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, MTMM Series
"Variable Post Height Header Strips
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
6pin 2mm 2 2mm Cuttable,Header,Push-Pull 3A 510nm 6mm*4mm
MODIFIED SQUARE POST HEADER 2MM (.079"")
CONNECTOR, HEADER, 6POS, 2ROW, 2MM;
Header, 2 Mm, Through Hole, 6 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. MTMM-103-07-G-D-360

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.