Amphenol Communications Solutions 57102-F08-03LF

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek Bulk
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 57102-F08-03LF.

IHS

Datasheet1 page3 years ago

TME

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-0.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions98414-G06-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, FCI Minitek
Amphenol Communications Solutions98414-F06-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-S06-06LF
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Plastic Box
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
CONN; RECT; HEADER; PIN STRIP; 2MM; 2 ROW; 6 PIN; VERTICAL; 951 SER.
Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Amphenol Communications Solutions 57102-F08-03LF provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek Bulk
Amphenol 57102-F08-03LF Header Male Unshrouded 6POS 2mm Gold Flash
6pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) 6mm*4mm
Headers & Wire Housings Unshd Hdr,T/H,Dbl Rw Vert,6P,Gold Flash
2A Tin Direct Insert 200V 6P 2mm Double Row Black Copper Alloy 2mm Plugin,P=2mm Pin Headers ROHS
Minitek II 2.0mm Connectors 6P UNSHRD VERT HDR GOLD FLASH
MINITEK | Amphenol FCI (Amphenol CS) 57102F0803LF
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Vertical
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
L-845/722 Hex Wrench Installation Tool
Male Pin Rectangular Connector
CONN, HDR, 6POS, 2ROW, 2MM, TH;
Btb Connector, Header, 6Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:6Contacts; Gender:header; Product Range:fci Minitek 57102 Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57102F0803LF