Samtec TMM-103-01-G-D

Samtec 2.0mm Pitch 6-Pin Dual Row Header Board-to-Board/Wire-to-Board TMM Series Right Angle TH
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-G-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

Master Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-61.59%

CAD Models

Download Samtec TMM-103-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.339
$ 0.339
Stock
4,859
42,024
42,024
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
6
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, MTMM Series
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Stacking Board Connector, TW Series, 6 Contacts, Header, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions98414-G06-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, FCI Minitek
Amphenol Communications Solutions57102-F08-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek Bulk
Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of Samtec TMM-103-01-G-D provided by its distributors.

Samtec 2.0mm Pitch 6-Pin Dual Row Header Board-to-Board/Wire-to-Board TMM Series Right Angle TH
SAMTEC TMM-103-01-G-D Board-To-Board Connector, Dual, TMM Series, 6 Contacts, Header, 2 mm, Through Hole, 2 Rows
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
2MM LOW PROFILE TERMINAL STRIP (.079"")
HEADER 2.00MM 3POS 2ROW TMM-103-01-G-D
Board-Board Connector Header, 6Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:Tmm Series; Connector Shroud:Unshroudedrohs Compliant: Yes |Samtec TMM-103-01-G-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-103 -01-G-D
  • TMM-103-01-G-D.
  • TMM10301GD