Samtec MTLW-101-05-G-S-185

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTLW Series
$ 0.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTLW-101-05-G-S-185.

Newark

Datasheet1 page8 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTLW-101-05-G-S-185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.064
Stock
68,817
18,658
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Tin
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Amphenol Communications Solutions68001-101HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68001-201HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec MTLW-101-05-G-S-185 provided by its distributors.

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTLW Series
5.2A Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
".100"" Low Profile Variable Post Height Terminal Strip"
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk
1pin 1 Header,Push-Pull 5.2A 250nm 2.54mm*2.48mm
PIN HEADER, BOARD-TO-BOARD, 1 RO
MODIFIED LOW PRO .025"" SQ. HEADER .100
Connector, Header, 1Pos, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:1Rows; No. Of Contacts:1Contacts; Contact Termination Type:Through Hole; Product Range:Mtlw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. MTLW-101-05-G-S-185

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTLW10105GS185