Samtec TSW-101-07-F-S

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-F-S.

Upverter

Datasheet6 pages6 years ago
Technical Drawing1 page21 years ago

Sager Electronics

Samtec

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+88.01%

CAD Models

Download Samtec TSW-101-07-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.069
$ 0.069
Stock
150,501
433,927
433,927
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row
Tin Direct Insert 1P -55鈩儈+125鈩 Single Row Phosphor Bronze Plugin Pin Headers ROHS
Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Gold Direct Insert 1P -55鈩儈+125鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS

Descriptions

Descriptions of Samtec TSW-101-07-F-S provided by its distributors.

Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
Samtec 2.54mmpitch1pSingle row pin header Board to Board Connector, TSWseries, right angle, Through hole mounting
HEADER 2.54MM 1POS 1ROW TSW-101-07-F-S
.025"" SQ. POST HEADER .100"" (2,54MM)
Direct Insert Tin Policy 2.54mm 1P 5.84mm -55鈩儈+125鈩 2.54mm Single Row Black Phosphor Bronze Plugin Pin Headers ROHS
CONNECTOR, HEADER, 1POS, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:-; No. of Rows:1Rows; No. of Contacts:1Contacts; Contact Termination Type:Through Hole; Product Range:TSW Series; Connector Shroud:Unshrouded

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-101-07-F-S.
  • TSW10107FS